
* Images are for reference only
PM518S-680-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM518S-680-RC
- JLCPCB Part #
- C7261517
- Package
- SMD,5.8x5.2mm
- Description
- 400mA 500mA 68uH 850mΩ ±30% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7963
200+
$0.7166
500+
$0.6941
1000+
$0.6813
Related Products
Welcome back, may I help you?