This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM5022S-681M-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM5022S-681M-RC
JLCPCB Part #
C2050780
Package
SMD,15x22mm
Description
1.1A 1.47Ω 540mA 680uH ±20% SMD,15x22mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5025
250+ $0.1949
500+ $0.1885
1000+ $0.1853
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons