This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM43-220M-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM43-220M-RC
JLCPCB Part #
C5710122
Package
SMD,4.5x4mm
Description
1.2A 22uH 380mΩ 760mA ±20% SMD,4.5x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8933
200+ $0.3567
500+ $0.3455
1500+ $0.3390

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons