
* Images are for reference only
PM2110-470K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM2110-470K-RC
- JLCPCB Part #
- C1329670
- Package
- SMD,30.5x25.4mm
- Description
- 22mΩ 47uH 6.5A Unshielded Inductor ±10% SMD,30.5x25.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 77
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$3.1235
10+
$2.6508
30+
$2.3543
100+
$2.0514
500+
$1.9152
1000+
$1.8559
Welcome back, may I help you?