
* Images are for reference only
PM127SH-100M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM127SH-100M-RC
- JLCPCB Part #
- C2046753
- Package
- SMD,12.5x12.5mm
- Description
- 10uH 19.5mΩ 6.3A 6A ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6156
200+
$0.2385
400+
$0.2305
800+
$0.2256
Related Products
Welcome back, may I help you?