This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM12645S-1R2M-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM12645S-1R2M-RC
JLCPCB Part #
C7026514
Package
SMD,13.9x13.5mm
Description
1.2uH 27A 3.3mΩ 49A ±20% SMD,13.9x13.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1342
200+ $0.8518
500+ $0.8227
1000+ $0.8098
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons