
* Images are for reference only
PM1008S-101M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM1008S-101M-RC
- JLCPCB Part #
- C2051687
- Package
- 1008
- Description
- 100uH 260mA 5.8Ω ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3493
1000+
$0.1352
3750+
$0.1305
7500+
$0.1281
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?