This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MH4532-800Y

Extended
Manufacturer
BOURNS
MFR.Part #
MH4532-800Y
JLCPCB Part #
C6226487
Package
1812
Description
-55℃~+125℃ 1 10mΩ 6A 80Ω@100MHz ±25% 1812 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1685
50+ $0.1649
150+ $0.1625
500+ $0.1601

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons