
* Images are for reference only
MF-SMHT160-2-6
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-SMHT160-2-6
- JLCPCB Part #
- C2154004
- Package
- SMD,9.5x5.9mm
- Description
- -40℃~+125℃ 150mΩ 2.1W 50mΩ SMD,9.5x5.9mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5321
200+
$0.2068
500+
$0.1988
1500+
$0.1956
Related Products
Welcome back, may I help you?