This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MF-RG1100-0

Extended
Manufacturer
BOURNS
MFR.Part #
MF-RG1100-0
JLCPCB Part #
C2154072
Package
Plugin
Description
-40℃~+85℃ 10mΩ 3.7W 3.7mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4216
10+ $0.3344
30+ $0.2956
300+ $0.2488
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons