
* Images are for reference only
MF-NSMF012/48X-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-NSMF012/48X-2
- JLCPCB Part #
- C24511566
- Package
- 1206
- Description
- -40℃~+85℃ 1.1mm 1.8mm 10A 120mA 1Ω 200ms 290mA 3.4mm 48V 6.5Ω 600mW 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.4306
10+
$0.4226
30+
$0.4162
100+
$0.4097
Related Products
Welcome back, may I help you?