
* Images are for reference only
CW105550A-2N4D
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CW105550A-2N4D
- JLCPCB Part #
- C1331633
- Package
- 0402
- Description
- 16@250MHz 2.4nH 68mΩ 6GHz 790mA AEC-Q200 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0786
200+
$0.0304
500+
$0.0294
1000+
$0.0288
Related Products
Welcome back, may I help you?