
* Images are for reference only
CW105550A-2N2D
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CW105550A-2N2D
- JLCPCB Part #
- C7119110
- Package
- 0402
- Description
- 18@250MHz 2.2nH 6GHz 70mΩ 960mA AEC-Q200 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2031
200+
$0.0811
500+
$0.0784
1000+
$0.0770
Related Products
Welcome back, may I help you?