
* Images are for reference only
CVH201205-2R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CVH201205-2R2M
- JLCPCB Part #
- C2047541
- Package
- 0805
- Description
- 2.2uH 330mΩ 600mA ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.1245
50+
$0.1216
150+
$0.1198
500+
$0.1179
Welcome back, may I help you?