
* Images are for reference only
CV201210-1R0K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CV201210-1R0K
- JLCPCB Part #
- C1848798
- Package
- 0805
- Description
- 1uH 400mΩ 45@10MHz 50mA 75MHz ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 195
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0477
50+
$0.0468
150+
$0.0460
500+
$0.0453
Related Products
Welcome back, may I help you?