
* Images are for reference only
CRT1206-BY-1012ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRT1206-BY-1012ELF
- JLCPCB Part #
- C1699675
- Package
- 1206
- Description
- -55℃~+155℃ 10.1kΩ 200V 250mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1268
200+
$0.0492
500+
$0.0474
1000+
$0.0465
Related Products
Welcome back, may I help you?