
* Images are for reference only
CRT1206ADY-1002ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRT1206ADY-1002ELF
- JLCPCB Part #
- C42225318
- Package
- 1206
- Description
- -55℃~+155℃ 10kΩ 200V 250mW Thin Film Resistor ±0.25% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.0730
50+
$0.0714
150+
$0.0705
500+
$0.0693
Related Products
Welcome back, may I help you?