This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CR0805-JW-105ELF

Extended
Manufacturer
BOURNS
MFR.Part #
CR0805-JW-105ELF
JLCPCB Part #
C2076970
Package
0805
Description
-55℃~+155℃ 125mW 150V 1MΩ Thick Film Resistor ±200ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 60

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 58

In-stock Item Pricing

Qty Unit Price
1+ $0.0303
200+ $0.0240
600+ $0.0205
5000+ $0.0184
10000+ $0.0164
20000+ $0.0155

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons