
* Images are for reference only
CR0805-FX-20R0ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CR0805-FX-20R0ELF
- JLCPCB Part #
- C49674962
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 20Ω Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0084
500+
$0.0083
1500+
$0.0082
5000+
$0.0080
Related Products
Welcome back, may I help you?