
* Images are for reference only
CMH322522-2R7KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CMH322522-2R7KL
- JLCPCB Part #
- C3221063
- Package
- 1210
- Description
- 1.1Ω 2.7uH 290mA ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2705
1000+
$0.1047
2500+
$0.1011
5000+
$0.0992
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?