
* Images are for reference only
CMF-RL50A-0
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CMF-RL50A-0
- JLCPCB Part #
- C1562066
- Package
- Plugin
- Description
- -40℃~+125℃ 100mA 3A 50mA 50Ω 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.7171
10+
$0.7010
30+
$0.6897
100+
$0.6784
Related Products
Welcome back, may I help you?