
* Images are for reference only
CI160808-4N7D
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CI160808-4N7D
- JLCPCB Part #
- C5619997
- Package
- 0603
- Description
- 10@100MHz 2.8GHz 280mΩ 300mA 4.7nH 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.0488
50+
$0.0479
150+
$0.0471
500+
$0.0464
Welcome back, may I help you?