
* Images are for reference only
CI100505-82NJ
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CI100505-82NJ
- JLCPCB Part #
- C5596303
- Package
- 0402
- Description
- 1.3Ω 100mA 82nH 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0756
2000+
$0.0303
5000+
$0.0293
10000+
$0.0288
Related Products
Welcome back, may I help you?