
* Images are for reference only
CHV2512-JW-107EST
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CHV2512-JW-107EST
- JLCPCB Part #
- C4055836
- Package
- 2512
- Description
- -55℃~+155℃ 100MΩ 1W Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 177
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 176
In-stock Item Pricing
Qty Unit Price
1+
$0.5092
10+
$0.4061
30+
$0.3626
100+
$0.3078
500+
$0.2820
1000+
$0.2675
Related Products
Welcome back, may I help you?