
* Images are for reference only
CF322513-2R7K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CF322513-2R7K
- JLCPCB Part #
- C19429037
- Package
- 1210
- Description
- 1.1Ω 2.7uH 290mA 30@7.96MHz ±10% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1587
1000+
$0.0633
2500+
$0.0613
5000+
$0.0603
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?