
* Images are for reference only
CDSOT23-T15
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CDSOT23-T15
- JLCPCB Part #
- C1979670
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 13.3V 150pF 15V 17A@8/20us 1uA 30V 500W@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1661
200+
$0.0644
500+
$0.0621
1000+
$0.0610
Related Products
Welcome back, may I help you?