
* Images are for reference only
CDSOD323-T36S
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CDSOD323-T36S
- JLCPCB Part #
- C3711552
- Package
- SOD-323
- Description
- -55℃~+150℃ 1uA 36V 40V 500W 5A@8/20us 75V 75pF IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 183
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 181
In-stock Item Pricing
Qty Unit Price
1+
$0.5895
10+
$0.4784
30+
$0.4220
100+
$0.3673
500+
$0.3334
1000+
$0.3173
Related Products
Welcome back, may I help you?