
* Images are for reference only
CDNBS08-SLVU2.8-8
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CDNBS08-SLVU2.8-8
- JLCPCB Part #
- C913213
- Package
- SO-8
- Description
- -55℃~+125℃ 17V 1uA 2.8V 30A@8/20us 3V 600W 6pF IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SO-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$2.3005
10+
$1.9731
30+
$1.7676
100+
$1.5573
Related Products
Welcome back, may I help you?