
* Images are for reference only
CD214L-T20CALF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CD214L-T20CALF
- JLCPCB Part #
- C3701206
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 20V 22.2V 32.4V 3kW 5uA 92.6A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8663
200+
$0.3356
500+
$0.3243
1000+
$0.3178
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?