This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD214A-B320R

Extended
Manufacturer
BOURNS
MFR.Part #
CD214A-B320R
JLCPCB Part #
C5612149
Package
SMD
Description
-55℃~+125℃ 1 Independent 200uA@20V 20V 3A 500mV@3A 80A SMD Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3904
200+ $0.1559
500+ $0.1506
1000+ $0.1480
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons