This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAY16A-122J4LF

Extended
Manufacturer
BOURNS
MFR.Part #
CAY16A-122J4LF
JLCPCB Part #
C6528281
Package
1206
Description
1.2kΩ 4 63mW 8 ±200ppm/℃ ±5% 1206 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 534

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0434
200+ $0.0174
500+ $0.0168
1000+ $0.0164

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons