
* Images are for reference only
8230-04
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 8230-04
- JLCPCB Part #
- C19369036
- Package
- Plugin,D3.1xL7.6mm
- Description
- 140mΩ 220nH 33@25MHz 510MHz 935mA ±10% Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1592
200+
$0.8621
500+
$0.8331
1000+
$0.8186
Welcome back, may I help you?