
* Images are for reference only
77F330J
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 77F330J
- JLCPCB Part #
- C19479580
- Package
- Plugin,D4xL10.4mm
- Description
- 1.03Ω 33uH 370mA 55@2.52MHz 6.3MHz ±5% 插件,D4xL10.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2693
200+
$0.1075
500+
$0.1039
1000+
$0.1022
Welcome back, may I help you?