
* Images are for reference only
7404-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 7404-RC
- JLCPCB Part #
- C6707791
- Package
- -
- Description
- -55℃~+105℃ 1mH@1kHz 2 2.4A 250V 3.75kV 49mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0084
200+
$1.2005
500+
$1.1602
1320+
$1.1409
Welcome back, may I help you?