
* Images are for reference only
7122-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 7122-RC
- JLCPCB Part #
- C1534814
- Package
- Plugin
- Description
- -55℃~+105℃ 130mΩ 2 25.5mH@1kHz 4A 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 54
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9861
200+
$1.5424
500+
$1.4894
1000+
$1.4621
Related Products
Welcome back, may I help you?