
* Images are for reference only
70F126AI-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 70F126AI-RC
- JLCPCB Part #
- C19431514
- Package
- Plugin,D4.1xL6.4mm
- Description
- 1.2uH 1.666A 118MHz 45@7.9MHz 72mΩ ±10% 插件,D4.1xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7689
250+
$0.7070
500+
$0.6829
1000+
$0.6716
Welcome back, may I help you?