This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5900-471-RC

Extended
Manufacturer
BOURNS
MFR.Part #
5900-471-RC
JLCPCB Part #
C1330221
Package
Plugin,D11.5xL22.9mm
Description
1.2A 1.2MHz 1A 420mΩ 470uH ±10% 插件,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 864

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9923
200+ $0.7712
500+ $0.7439
864+ $0.7311
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons