
* Images are for reference only
4816P-T02-431LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4816P-T02-431LF
- JLCPCB Part #
- C1359328
- Package
- SOIC-16-5.6mm
- Description
- 15 16 430Ω 80mW ±100ppm/℃ ±2% SOIC-16-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4865
200+
$0.1885
500+
$0.1821
1000+
$0.1788
Welcome back, may I help you?