
* Images are for reference only
4668-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4668-RC
- JLCPCB Part #
- C19462903
- Package
- Plugin,D6.9xL22.2mm
- Description
- 1.4MHz 160mA 20Ω 3.9mH 73@252kHz ±5% 插件,D6.9xL22.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9068
216+
$1.9576
504+
$1.8930
1008+
$1.8607
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?