
* Images are for reference only
4652-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4652-RC
- JLCPCB Part #
- C19448546
- Package
- Plugin,D6.9xL22.2mm
- Description
- 160mA 19Ω 1mH 3.7MHz 59@252kHz ±5% 插件,D6.9xL22.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5558
216+
$2.2172
504+
$2.1431
1008+
$2.1060
Welcome back, may I help you?