
* Images are for reference only
4310R-104-820/131
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4310R-104-820/131
- JLCPCB Part #
- C1361123
- Package
- SIP-10-2.54mm
- Description
- 10 16 200mW 82Ω、130Ω ±100ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9487
200+
$0.3673
500+
$0.3544
1000+
$0.3479
Welcome back, may I help you?