
* Images are for reference only
4308H-101-331
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4308H-101-331
- JLCPCB Part #
- C1360675
- Package
- SIP-8-2.54mm
- Description
- 300mW 330Ω 7 8 ±100ppm/℃ ±2% SIP-8-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6294
250+
$0.2441
500+
$0.2361
1000+
$0.2312
Welcome back, may I help you?