
* Images are for reference only
3362U-1-504R
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3362U-1-504R
- JLCPCB Part #
- C5501023
- Package
- Plugin
- Description
- 1 500kΩ 500mW ±10% ±100ppm/℃ Plugin Potentiometers, Variable Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5817
200+
$1.0308
750+
$0.9955
1500+
$0.9794
Welcome back, may I help you?