
* Images are for reference only
3329H-1-500LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3329H-1-500LF
- JLCPCB Part #
- C5502051
- Package
- Plugin-3P,D=6.4mm
- Description
- 1 500mW 50Ω ±10% ±100ppm/℃ Plugin-3P,D=6.4mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$3.2229
10+
$2.7613
30+
$2.4729
100+
$2.1764
500+
$2.0434
1000+
$1.9857
Related Products
Welcome back, may I help you?