
* Images are for reference only
3266P-1-103LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3266P-1-103LF
- JLCPCB Part #
- C6410857
- Package
- Plugin-3P,6.4x4.4mm
- Description
- 10kΩ 12 250mW ±10% ±100ppm/℃ Plugin-3P,6.4x4.4mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.0485
10+
$1.7384
50+
$1.5440
100+
$1.3464
500+
$1.2564
1000+
$1.2179
Related Products
Welcome back, may I help you?