
* Images are for reference only
2300HT-120-H-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2300HT-120-H-RC
- JLCPCB Part #
- C1336267
- Package
- Plugin,D=32.5mm
- Description
- 12uH 22.4A 6mΩ ±15% 插件,D=32.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4355
200+
$1.7169
500+
$1.6573
1000+
$1.6267
Welcome back, may I help you?