
* Images are for reference only
2200HT-5R6-H-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2200HT-5R6-H-RC
- JLCPCB Part #
- C17294179
- Package
- Plugin,D=24.1mm
- Description
- 16.1A 5.6uH 7mΩ ±15% Plugin,D=24.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9298
192+
$1.5687
512+
$1.5156
1024+
$1.4898
Welcome back, may I help you?