
* Images are for reference only
2035-15-SMLF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2035-15-SMLF
- JLCPCB Part #
- C3661331
- Package
- SMD
- Description
- 150V 2 5kA ±15% SMD Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5192
250+
$0.2016
500+
$0.1951
1000+
$0.1903
Related Products
Welcome back, may I help you?