
* Images are for reference only
2019-09-SMH-LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2019-09-SMH-LF
- JLCPCB Part #
- C1566765
- Package
- SMD
- Description
- 2 20kA 4pF 90V ±20% SMD Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2299
200+
$0.4769
500+
$0.4592
1000+
$0.4512
Related Products
Welcome back, may I help you?