
* Images are for reference only
1110-331K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1110-331K-RC
- JLCPCB Part #
- C5473837
- Package
- Plugin,D=16.8mm
- Description
- 1.3A 330uH 336mΩ ±10% 插件,D=16.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 298
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5784
298+
$3.4230
596+
$3.3084
894+
$3.2519
Welcome back, may I help you?